Part Details for 8910DPA43V09 by Square D by Schneider Electric
Overview of 8910DPA43V09 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8910DPA43V09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4307
|
Newark | Contactor, 3Pst-No, 240Vac, 40A, Panel, Load Current Inductive:40A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:20Hp, Switching Current Ac1:50A Rohs Compliant: No |Square D By Schneider Electric 8910DPA43V09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3000 / $121.4600 | Buy Now |
DISTI #
70255608
|
RS | Definite Purpose Contactor, 3 Pole NO, 40A | Square D 8910DPA43V09 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 52 |
|
$105.8800 / $132.3600 | Buy Now |