Part Details for 8910DPA72RV02 by Square D by Schneider Electric
Overview of 8910DPA72RV02 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8910DPA72RV02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72927467
|
RS | Contactor, 75A, 2pole, 15 HP @ 230 VAC, 1 phase, 110/120 VAC 50/60 Hz coil, ope | Square D 8910DPA72RV02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$292.7000 | RFQ |