Part Details for 8910DPA72V14 by Square D by Schneider Electric
Overview of 8910DPA72V14 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8910DPA72V14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C1084
|
Newark | Contactor 600Vac Rohs Compliant: Yes |Square D By Schneider Electric 8910DPA72V14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.4900 / $281.2900 | Buy Now |
DISTI #
70060232
|
RS | Contactor, DP, DPST-NO, 75A, Ctrl-V 24AC, 5HP@115VAC, 15HP@230VAC | Square D 8910DPA72V14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$281.2900 | RFQ |