Part Details for 891265 GR002 by Alpha Wire
Overview of 891265 GR002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891265 GR002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B8903
|
Newark | Hook Up Wire, 500Ft, 12Awg Copper, Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:12Awg, Conductor Area Csa:3.3Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 891265 GR002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$779.9500 | Buy Now |
DISTI #
3937-891265GR002-ND
|
DigiKey | HOOK-UP STRND 12AWG GRN 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,124.1100 | Buy Now |
DISTI #
891265GR002-ND
|
DigiKey | HOOK-UP STRND 12AWG GRN 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$660.7210 / $768.3500 | Buy Now |
DISTI #
602-891265-500-04
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$760.7900 / $896.9900 | Order Now |
DISTI #
73596728
|
RS | Hook-Up Wire, 12Awg, 300V, 65/30 TC, AWM 1569/1581, PVC Green | Alpha Wire 891265 GR002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$849.2700 / $923.1200 | RFQ |