Part Details for 89132 by Brady Worldwide Inc
Overview of 89132 by Brady Worldwide Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789132AMC-5A4-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion) | |
89891-322H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 44 Positions, 2.54mm (0.100in) Pitch | |
89891-320HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 40 Positions, 2.54mm (0.100in) Pitch |