Part Details for 891327-000 by TE Connectivity
Overview of 891327-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 891327-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
891327-000
|
Avnet Americas | High Performance Cable 1Conductors 6AWG 6.37mm Tin Coated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 891327-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1407 / $5.8040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$5.3200 | Buy Now |
|
Onlinecomponents.com | 55PC0211-6-9 RoHS: Compliant | 0 |
|
$5.1500 / $14.1000 | Buy Now |
DISTI #
RYC55PC0211-6-9
|
Interstate Connecting Components | 55PC0211-6-9 | 0 |
|
Buy Now | |
DISTI #
891327-000
|
Avnet Abacus | (Alt: 891327-000) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55PC0211-6-9 RoHS: Compliant | 0 |
|
$5.1500 / $14.1000 | Buy Now |
Part Details for 891327-000
891327-000 CAD Models
891327-000 Part Data Attributes
|
891327-000
TE Connectivity
Buy Now
|
Compare Parts:
891327-000
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |