89147
Description: CAP-CER DISC 470PF 50V

Overview of 89147 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 89147 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33C9017
Newark Capacitor Ceramic Disc 470Pf 50V |Nte Electronics 89147 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Cap Ceramic 470pF 50V YSP 10% (4 X 4mm) Radial 2.5mm 85°C RoHS: Compliant 6 In Stock
  • 1 $0.7161
  • 50 $0.6510
  • 500 $0.5300
  • 1,000 $0.5070
  • 2,500 $0.4920
  • 5,000 $0.4720
  • 7,500 $0.4650
  • 10,000 $0.4530
$0.4530 / $0.7161 Buy Now

CAD Models for 89147 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 89147 by NTE Electronics Inc

89147
NTE Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Reach Compliance Code
unknown
Want to compare parts?
  1. 89147
    NTE Electronics Inc
    CAP-CER DISC 470PF 50V
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89147 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89147 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of 89147 would you like to use for your alert(s)?
  • Please alert me when 89147 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89147 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89147 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89147 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89147.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89147 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: