Part Details for 8915-1511-000 by Applied Engineering Products (AEP)
Overview of 8915-1511-000 by Applied Engineering Products (AEP)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8915-1511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, LOCKING, WHITE INSULATOR, JACK | 79 |
|
$9.6709 / $11.7619 | Buy Now |
Part Details for 8915-1511-000
8915-1511-000 CAD Models
8915-1511-000 Part Data Attributes
|
8915-1511-000
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
8915-1511-000
Applied Engineering Products (AEP)
CONNECTOR, 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
Body Breadth | 0.138 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.176 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Frequency-Max | 6 GHz | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |
Alternate Parts for 8915-1511-000
This table gives cross-reference parts and alternative options found for 8915-1511-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8915-1511-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8915-1511-000 | Board Connector | Johnson Components | 8915-1511-000 vs 8915-1511-000 |