There are no models available for this part yet.
Overview of 8916 004100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-100H | Amphenol Communications Solutions | 68004-100H-BERG 100CC SR STRA | |
68004-100HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. | |
G8250041000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for 8916 004100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F4417
|
Newark | Hook Up Wire, 100Ft, 14Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 8916 004100 RoHS: Compliant Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$376.1600 / $405.2600 | Buy Now | |
DISTI #
BEL3730-100-ND
|
DigiKey | HOOK-UP STRND 14AWG YELLOW Min Qty: 100 Lead time: 4 Weeks Container: Spool |
100 In Stock |
|
$2.8512 / $3.6176 | Buy Now | |
DISTI #
566-8916-100-04
|
Mouser Electronics | Hook-up Wire 14AWG 1C PVC 100ft SPOOL YELLOW RoHS: Compliant | 7 |
|
$333.3100 / $341.0200 | Buy Now | |
DISTI #
70002661
|
RS | Hook-Up Wire, 14 AWG, 41x30, TC, Yellow PVC Ins, 105C, 600V | Belden 8916 004100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$320.3200 / $344.4300 | RFQ |