There are no models available for this part yet.
Overview of 8916 189500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789166GB(A)-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / | |
UPD789166GB-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / | |
ISL89164FBEAZ-T | Renesas Electronics Corporation | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs |
Price & Stock for 8916 189500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04F8944
|
Newark | Hook Up Wire 500Ft 14Awg Copper Green/Yellow, Jacket Material:Pvc, Jacket Color:Green, Yellow, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 8916 189500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,550.1400 / $1,670.0900 | Buy Now | |
DISTI #
BEL4399-500-ND
|
DigiKey | HOOK-UP STRND 14AWG GRN/YLW 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
15 In Stock |
|
$1,195.3671 / $1,381.4400 | Buy Now | |
DISTI #
566-8916-500-189
|
Mouser Electronics | Hook-up Wire 14 STR PVC GRN/YEL RoHS: Compliant | 2 |
|
$1,416.4300 / $1,493.1000 | Buy Now | |
DISTI #
71330246
|
RS | Hook-Up Wire, UL1015, 14Awg, Stranded, PVC, 600V, Green/Yellow | Belden 8916 189500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,549.8800 | RFQ |