Part Details for 8918 009100 by Belden Inc
Overview of 8918 009100 by Belden Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8918 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7299
|
Newark | Hook Up Wire, 100Ft, 18Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 8918 009100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 8 |
|
$185.7800 / $200.1500 | Buy Now |
DISTI #
BEL1149-100-ND
|
DigiKey | HOOK-UP STRND 18AWG WHITE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
14 In Stock |
|
$157.4770 / $208.8500 | Buy Now |
DISTI #
566-8918-100-09
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 100ft SPOOL WHITE RoHS: Compliant | 6 |
|
$157.4700 / $193.2100 | Buy Now |
DISTI #
70002639
|
RS | Hook-Up Wire, 18 AWG, 16x30, TC, White PVC, 600V, 8918 Series | Belden 8918 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$183.7900 / $208.8500 | Buy Now |
DISTI #
BEL8918 009100
|
Heilind Electronics | Americas - 150 in Stock |
|
$1.8297 / $1.9822 | Buy Now | |
DISTI #
63057062
|
Verical | Hook-up Wire 18AWG 30.48m 2.79mm Tinned Copper 600V 20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$222.1271 / $224.0444 | Buy Now |
DISTI #
8918.009100
|
TME | Wire, stranded, Cu, 18AWG, PVC, white, 600V, 30m, 1x18AWG, 100ft Min Qty: 30 | 60 |
|
$1.0900 / $1.5300 | Buy Now |
DISTI #
BEL8918 009100
|
Interstate Connecting Components | 50 |
|
$1.8297 / $1.9822 | Buy Now | |
|
Velocity Electronics | Our Stock | 200 |
|
RFQ | |
DISTI #
1251834
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 18AWG COPPER, WHITE RoHS: Compliant Min Qty: 1 Container: Reel | 8 |
|
$274.0625 | Buy Now |