Part Details for 8918 0101000 by Belden Inc
Overview of 8918 0101000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8918 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7300
|
Newark | Hook Up Wire, 1000Ft, 18Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 8918 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$1,309.4000 / $1,410.7200 | Buy Now |
DISTI #
BEL4105-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1729 | Buy Now |
DISTI #
566-8918-1000-10
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 1000ft SPOOL BLACK RoHS: Compliant | 1 |
|
$1,118.5700 / $1,137.2100 | Buy Now |
DISTI #
70002707
|
RS | Hook-Up Wire, 18 AWG, 16x30, TC, Black PVC Ins, 105C, 600V, 8918 Series | Belden 8918 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$1,159.9500 | Buy Now |
DISTI #
8918.0101000
|
TME | Wire, stranded, Cu, 18AWG, PVC, black, 600V, 305m, 1x18AWG, 1000ft Min Qty: 305 | 610 |
|
$1.0300 / $1.1000 | Buy Now |