Part Details for 8918 0131000 by Belden Inc
Overview of 8918 0131000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044013-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch | |
FLSC80131000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 130 mm high, FLS Series - GREY | |
89891-808H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 16 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 8918 0131000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7301
|
Newark | Hook Up Wire, 1000Ft, 18Awg Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 8918 0131000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,388.0200 / $1,495.4300 | Buy Now |
DISTI #
BEL4106-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG BLUE Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2433 | Buy Now |
DISTI #
566-8918-1000-13
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 1000ft SPOOL DK BLUE RoHS: Compliant | 0 |
|
$1,246.7200 / $1,299.5600 | Order Now |
DISTI #
70002711
|
RS | Hook-Up Wire, 18 AWG, 16x30, TC, Dark Blue PVC Ins, 105C, 600V | Belden 8918 0131000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,351.5400 | RFQ |
DISTI #
8918.0131000
|
TME | Wire, stranded, Cu, 18AWG, PVC, dark blue, 600V, 305m, 1x18AWG Min Qty: 305 | 305 |
|
$1.1100 / $1.1700 | Buy Now |