Part Details for 891819 BR002 by Alpha Wire
Overview of 891819 BR002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891819 BR002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M1337
|
Newark | Hook Up Wire, 500Ft, 18Awg Copper, Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:18Awg, Conductor Area Csa:0.96Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 891819 BR002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$212.8200 / $214.9900 | Buy Now |
DISTI #
891819BR002-ND
|
DigiKey | HOOK-UP STRND 18AWG BRN 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$153.7778 / $227.1200 | Buy Now |
DISTI #
602-891819-500-07
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$150.8000 / $206.4600 | Order Now |
DISTI #
73596768
|
RS | Hook-Up Wire, 18Awg, 300V, 19/30 TC, AWM 1569/1007, PVC Brown | Alpha Wire 891819 BR002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$207.6700 / $235.9900 | RFQ |