Part Details for 8919 0011000 by Belden Inc
Overview of 8919 0011000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8919 0011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1840
|
Newark | Hook Up Wire, 1000Ft, 20Awg Copper Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 8919 0011000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,019.6000 / $1,098.4900 | Buy Now |
DISTI #
BEL4108-1000-ND
|
DigiKey | HOOK-UP STRND 20AWG BROWN Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9133 | Buy Now |
DISTI #
566-8919-1000-01
|
Mouser Electronics | Hook-up Wire 20AWG 1C PVC 1000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$858.0500 / $919.4000 | Order Now |
DISTI #
70002704
|
RS | Hook-Up Wire, 20 AWG, 10x30, TC, Brown PVC Ins, 105C, 600V | Belden 8919 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$919.4000 | RFQ |