Part Details for 8919 0135000 by Belden Inc
Overview of 8919 0135000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80135000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 130 mm high, FLS Series - WHITE | |
91489-191LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Rear Exit, Standard Shield, Pebble Gray | |
91489-192LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Right Exit, Standard Shield, Pebble Gray |
Price & Stock for 8919 0135000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3623
|
Newark | Hook Up Wire, 5000Ft, 20Awg Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):5000Ft, Reel Length (Metric):1524M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 8919 0135000 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$4,453.6800 / $4,798.3100 | Buy Now |
DISTI #
BEL4530-5000-ND
|
DigiKey | HOOK-UP STRND 20AWG BLUE Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7122 | Buy Now |
DISTI #
566-89190135000
|
Mouser Electronics | Hook-up Wire 20 STR PVC DBLU RoHS: Compliant | 0 |
|
$4,016.0500 | Order Now |