Part Details for 8920 013100 by Belden Inc
Overview of 8920 013100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8920 013100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL3743-100-ND
|
DigiKey | HOOK-UP STRND 22AWG BLUE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
400 In Stock |
|
$1.0907 / $1.1782 | Buy Now |
DISTI #
566-8920-100-13
|
Mouser Electronics | Hook-up Wire 22AWG 1C PVC 100ft SPOOL DK BLUE RoHS: Compliant | 12 |
|
$87.5100 / $107.7000 | Buy Now |
DISTI #
70002628
|
RS | Hook-Up Wire, 22 AWG, 7x30, TC, Dark Blue PVC, 600V, 8920 Series | Belden 8920 013100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 2 |
|
$95.8500 / $107.7000 | Buy Now |
DISTI #
BEL8920 013100
|
Heilind Electronics | Americas - 1950 in Stock |
|
$1.1202 / $1.4338 | Buy Now | |
DISTI #
8920.013100
|
TME | Wire, stranded, Cu, 22AWG, PVC, dark blue, 600V, 30m, 1x22AWG, 100ft Min Qty: 30 | 180 |
|
$0.5480 / $0.7630 | Buy Now |
DISTI #
BEL8920 013100
|
Interstate Connecting Components | 650 |
|
$1.1202 / $1.4338 | Buy Now |