Part Details for 8920 by Keystone Electronics Corp
Overview of 8920 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-8920-ND
|
DigiKey | SPACER MOUNT LED TRI-LEAD .460" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11966 In Stock |
|
$0.0937 / $0.2800 | Buy Now |
DISTI #
534-8920
|
Mouser Electronics | LED Mounting Hardware UNIVERSAL MNT .46" .255" (6.5mm) DIA RoHS: Compliant | 36 |
|
$0.0930 / $0.2800 | Buy Now |
DISTI #
71280461
|
RS | LED SPACER | Keystone Electronics 8920 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2210 / $0.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1168 | Buy Now |
DISTI #
KEYS8920
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, L: 11.7mm, black, UL94V-0 Min Qty: 100 | 0 |
|
$0.1310 / $0.1550 | RFQ |
DISTI #
000000000000359487
|
Sager | LED Mounting Hardware UNIVERSAL MNT .46 .255 (6.5mm) DIA Min Qty: 1000 | 0 |
|
$0.0996 / $0.1083 | Buy Now |
Part Details for 8920
8920 CAD Models
8920 Part Data Attributes
|
8920
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8920
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |