Part Details for 8921030000 by Weidmüller Interface GmbH & Co. KG
Overview of 8921030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8921030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0715
|
Newark | Relay, Signal, 4Pdt, 240Vac, 6A, Plug-In, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Rcm Kit Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Weidmuller 8921030000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9700 / $22.9700 | Buy Now |
DISTI #
281-3397-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0989 / $27.2800 | Buy Now |
DISTI #
8921030000
|
Avnet Americas | RCMKIT-I 24VDC 4CO LD - Bulk (Alt: 8921030000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$16.8837 / $19.4501 | Buy Now |
DISTI #
470-8921030000
|
Mouser Electronics | Industrial Relays RCMKIT-I 24VDC 4CO LD RoHS: Compliant | 50 |
|
$18.7000 / $27.2800 | Buy Now |
|
Onlinecomponents.com | Power Relay - 4PDT - 24 VDC - 6 A - RCM KIT Series - DIN Rail - Non Latching. |
30 In Stock 76 Factory Stock |
|
$17.6600 / $21.6800 | Buy Now |
DISTI #
RCMKITI24VDC4COLD
|
TME | Relay: interface, 4PDT, Ucoil: 24VDC, 6A, 6A/240VAC, Indication: LED Min Qty: 1 | 41 |
|
$18.8300 / $24.9700 | Buy Now |
|
Master Electronics | Power Relay - 4PDT - 24 VDC - 6 A - RCM KIT Series - DIN Rail - Non Latching. |
30 In Stock 76 Factory Stock |
|
$17.6600 / $21.6800 | Buy Now |