Part Details for 8921080000 by Weidmüller Interface GmbH & Co. KG
Overview of 8921080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8921080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8790
|
Newark | Rcmkitp-I 24Vdc 2Co Ld |Weidmuller 8921080000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9000 / $30.0500 | Buy Now |
DISTI #
8921080000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7606 / $28.2300 | Buy Now |
DISTI #
8921080000
|
Avnet Americas | Rider Series Relay 2 Contact 24V 12A Push-In Connection - Bulk (Alt: 8921080000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8921080000
|
Mouser Electronics | Industrial Relays RCMKITP-I 24VDC 2CO LD RoHS: Compliant | 0 |
|
$20.1300 / $28.6400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 777Ohm 12A DPDT(78.3x28x98)mm Plug-In Relay RoHS: Compliant | 7 Factory Stock |
|
$18.1200 / $24.0700 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 24VDC (COIL), 750MW (COIL), DC INPUT, AC OUTPUT, DIN-RAIL MOUNT | 2 |
|
$15.9998 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 777Ohm 12A DPDT(78.3x28x98)mm Plug-In Relay RoHS: Compliant | 7 Factory Stock |
|
$18.1200 / $24.0700 | Buy Now |