Part Details for 8921120000 by Weidmüller Interface GmbH & Co. KG
Overview of 8921120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8921120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8794
|
Newark | Rcmkitp-I 24Vdc 4Co Ld |Weidmuller 8921120000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4500 / $30.7400 | Buy Now |
DISTI #
281-5027-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$18.5498 / $26.7200 | Buy Now |
DISTI #
8921120000
|
Avnet Americas | RCMKITP-I 24VDC 4CO LD -EA - Bulk (Alt: 8921120000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$17.8669 / $20.5826 | Buy Now |
DISTI #
470-8921120000
|
Mouser Electronics | Industrial Relays RCMKITP-I 24VDC 4CO LD | 78 |
|
$19.3200 / $26.7200 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 777Ohm 6A 4PDT( (78.3mm 28mm 98mm)) Plug-In Relay RoHS: Compliant |
30 In Stock 106 Factory Stock |
|
$17.9200 / $21.2200 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 777Ohm 6A 4PDT( (78.3mm 28mm 98mm)) Plug-In Relay RoHS: Compliant |
30 In Stock 106 Factory Stock |
|
$17.9200 / $21.2200 | Buy Now |