Part Details for 8924.4N by Altech Corporation
Overview of 8924.4N by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8924-A | Coilcraft Inc | Telecom Transformer | |
88924-149LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 8 Mod | |
88924-225LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 8 Mod |
Price & Stock for 8924.4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9359
|
Newark | Rmb2G8G, 8Ch Safety Relay |Altech 8924.4N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$307.8900 / $373.5800 | Buy Now |
DISTI #
8924.4N-ND
|
DigiKey | SAFETY RELAY 24V DPDT BUSSED CON Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$310.9700 | Buy Now |
DISTI #
845-8924.4N
|
Mouser Electronics | Safety Relays 8channel Bussed DC 24V RoHS: Compliant | 0 |
|
$290.7600 / $302.2400 | Order Now |
DISTI #
71238231
|
RS | RMB2G8G, 8ch SAFETY RELAY 24VDC, DPDT, Bussed, -CONTACT N | Altech Corp 8924.4N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$282.6700 / $314.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$273.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$276.2600 / $297.6300 | Buy Now |
DISTI #
10107457
|
TestEquity LLC | Altech 8924.4N Safety Relay Module, AgNi, 24V, 8 Bussed Channel, DC- | 0 |
|
$273.6800 | Buy Now |