There are no models available for this part yet.
Overview of 8924.4S by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8924-A | Coilcraft Inc | Telecom Transformer | |
88924-149LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 8 Mod | |
88924-225LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 8 Mod |
Price & Stock for 8924.4S by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK9361
|
Newark | Rmb2G8G, 8Ch Safety Relay |Altech 8924.4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$307.8900 / $373.5800 | Buy Now | |
DISTI #
8924.4S-ND
|
DigiKey | SAFETY RELAY 24V DPDT BUSSED CON Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$310.9700 | Buy Now | |
DISTI #
845-89244S
|
Mouser Electronics | Safety Relays RMB2G8G, 8ch SAFETY RELAY | 0 |
|
$296.5200 / $310.9700 | Order Now | |
DISTI #
71238232
|
RS | RMB2G8G, 8ch SAFETY RELAY 24VDC, DPDT, Bussed, -CONTACT S | Altech Corp 8924.4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$308.9000 / $343.2200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$273.6800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$276.2600 / $297.6300 | Buy Now | ||
DISTI #
10107458
|
TestEquity LLC | Altech 8924.4S Safety Relay Module, AgNi, 24V, 8 Bussed Channel, DC- | 0 |
|
$273.6800 | Buy Now |
CAD Models for 8924.4S by Altech Corporation
Part Data Attributes for 8924.4S by Altech Corporation
8924.4S
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
8924.4SAltech CorporationVS
-