Part Details for 892407 OR013 by Alpha Wire
Overview of 892407 OR013 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89892-407LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 892407 OR013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C4499
|
Newark | Hook Up Wire, 5000Ft 24Awg Copper Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):5000Ft, Reel Length (Metric):1524M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 892407 OR013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now |