Part Details for 892419 BK001 by Alpha Wire
Overview of 892419 BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 892419 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A892419B-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK Min Qty: 1000 Lead time: 3 Weeks Container: Spool |
9000 In Stock |
|
$0.1475 | Buy Now |
DISTI #
602-892419-1000-02
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 7 |
|
$144.6400 / $198.0200 | Buy Now |
DISTI #
73596850
|
RS | Hook-Up Wire, 24Awg, 300V, 19/36 TC, AWM 1569/1007, PVC Black | Alpha Wire 892419 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$197.1100 / $223.9900 | RFQ |