Part Details for 892419 GR001 by Alpha Wire
Overview of 892419 GR001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft |
Price & Stock for 892419 GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-892419GR001-ND
|
DigiKey | HOOK-UP STRND 24AWG GRN 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$472.0000 | Buy Now |
DISTI #
892419GR001-ND
|
DigiKey | HOOK-UP STRND 24AWG GRN 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
5 In Stock |
|
$146.8214 / $189.0700 | Buy Now |
DISTI #
602-892419-1000-04
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$147.4900 / $214.9700 | Order Now |
DISTI #
73596857
|
RS | Hook-Up Wire, 24Awg, 300V, 19/36 TC, AWM 1569/1007, PVC Green | Alpha Wire 892419 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$198.1300 / $217.7300 | RFQ |
Part Details for 892419 GR001
892419 GR001 CAD Models
892419 GR001 Part Data Attributes
|
892419 GR001
Alpha Wire
Buy Now
|
Compare Parts:
892419 GR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |