Part Details for 892419 OR001 by Alpha Wire
Overview of 892419 OR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 892419 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M1350
|
Newark | Hu Wire Pvc /1000 Ft Rohs Compliant: Yes |Alpha Wire 892419 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$150.1400 / $214.1600 | Buy Now |
DISTI #
3937-892419OR001-ND
|
DigiKey | HOOK-UP STRND 24AWG ORANGE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$472.0000 | Buy Now |
DISTI #
892419OR001-ND
|
DigiKey | HOOK-UP STRND 24AWG ORANGE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$146.8214 / $189.0700 | Buy Now |
DISTI #
602-892419-1000-08
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$147.4900 / $213.8100 | Order Now |
DISTI #
73596859
|
RS | Hook-Up Wire, 24Awg, 300V, 19/36 TC, AWM 1569/1007, PVC Orange | Alpha Wire 892419 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$169.8400 / $200.7100 | RFQ |