Part Details for 892419 OR005 by Alpha Wire
Overview of 892419 OR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 892419 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7404
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 892419 OR005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$23.1100 / $37.2900 | Buy Now |
DISTI #
892419OR005-ND
|
DigiKey | HOOK-UP STRND 24AWG ORG 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
11 In Stock |
|
$23.4870 / $32.7500 | Buy Now |
DISTI #
3937-892419OR005-ND
|
DigiKey | HOOK-UP STRND 24AWG ORG 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$72.1500 | Buy Now |
DISTI #
602-892419-100-08
|
Mouser Electronics | Hook-up Wire 892419 ORANGE 100 FT RoHS: Compliant | 10 |
|
$26.7000 / $35.8800 | Buy Now |
DISTI #
73596861
|
RS | Hook-Up Wire, 24Awg, 300V, 19/36 TC, AWM 1569/1007, PVC Orange | Alpha Wire 892419 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$35.8900 / $39.2300 | RFQ |
Part Details for 892419 OR005
892419 OR005 CAD Models
892419 OR005 Part Data Attributes
|
892419 OR005
Alpha Wire
Buy Now
|
Compare Parts:
892419 OR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |