Part Details for 892419 RD005 by Alpha Wire
Overview of 892419 RD005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 892419 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7405
|
Newark | Hook-Up Wire, 0.24Mm2, 30M, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:0.24Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:105°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 892419 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$29.3600 / $44.8800 | Buy Now |
DISTI #
3937-892419RD005-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$72.1500 | Buy Now |
DISTI #
892419RD005-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
13 In Stock |
|
$23.4870 / $32.7500 | Buy Now |
DISTI #
602-892419-100-03
|
Mouser Electronics | Hook-up Wire 892419 RED 100 FT RoHS: Compliant | 0 |
|
$23.7200 / $30.6000 | Order Now |
DISTI #
71186190
|
RS | Hook-Up Wire, 24WG, 19/36 Str, 300V, Red | Alpha Wire 892419 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 1 |
|
$30.0400 / $34.7200 | Buy Now |