Part Details for 892419 SL002 by Alpha Wire
Overview of 892419 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 892419 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M1356
|
Newark | Hu Wire Pvc /500 Ft Rohs Compliant: Yes |Alpha Wire 892419 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$94.0100 / $151.6400 | Buy Now |
DISTI #
892419SL002-ND
|
DigiKey | HOOK-UP STRND 24AWG SLATE 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$97.1755 / $146.5100 | Buy Now |
DISTI #
602-892419-500-09
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$103.5200 / $146.5000 | Order Now |
DISTI #
70479462
|
RS | Hook-Up Wire,24 AWG, 19X36,PVC insulated, Slate,300V, UL CSA | Alpha Wire 892419 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$98.5200 / $111.9700 | RFQ |