There are no models available for this part yet.
Overview of 892419 VI001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 892419 VI001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y7408
|
Newark | Hu Wire Pvc /1000 Ft |Alpha Wire 892419 VI001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$150.1400 / $214.1600 | Buy Now | |
DISTI #
3937-892419VI001-ND
|
DigiKey | HOOK-UP STRND 24AWG VIOLET 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$472.0000 | Buy Now | |
DISTI #
892419VI001-ND
|
DigiKey | HOOK-UP STRND 24AWG VIOLET 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$146.8214 / $189.0700 | Buy Now | |
DISTI #
602-892419-1000-10
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$147.4900 / $213.8100 | Order Now | |
DISTI #
73596867
|
RS | Hook-Up Wire, 24Awg, 300V, 19/36 TC, AWM 1569/1007, PVC Violet | Alpha Wire 892419 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$169.8400 / $200.7100 | RFQ |
CAD Models for 892419 VI001 by Alpha Wire
Part Data Attributes for 892419 VI001 by Alpha Wire
892419 VI001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
892419 VI001Alpha WireVS
-