There are no models available for this part yet.
Overview of 892419 YL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 892419 YL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98B3491
|
Newark | Hook Up Wire, 500Ft, 24Awg Cu Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:24Awg, Conductor Area Csa:0.24Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 892419 YL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$99.6500 / $160.7400 | Buy Now | |
DISTI #
A892419Y-500-ND
|
DigiKey | HOOK-UP STRND 24AWG YLW 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$96.7328 / $128.1100 | Buy Now | |
DISTI #
3937-892419YL002-ND
|
DigiKey | HOOK-UP STRND 24AWG YLW 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-892419-500-05
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$104.2200 / $146.4600 | Order Now | |
DISTI #
73596874
|
RS | Hook-Up Wire, 24Awg, 300V, 19/36 TC, AWM 1569/1007, PVC Yellow | Alpha Wire 892419 YL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$111.8900 / $132.2300 | RFQ | |
Quest Components | 12 |
|
$72.3500 / $75.2440 | Buy Now |