Part Details for 892419 YL005 by Alpha Wire
Overview of 892419 YL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 892419 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7411
|
Newark | Hook-Up Wire, 0.24Mm2, 30M, Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:24Awg, Conductor Area Csa:0.24Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:105°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 892419 YL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$27.7000 / $42.3400 | Buy Now |
DISTI #
892419YL005-ND
|
DigiKey | HOOK-UP STRND 24AWG YLW 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
11 In Stock |
|
$26.7037 / $38.8400 | Buy Now |
DISTI #
602-892419-100-05
|
Mouser Electronics | Hook-up Wire 892419 YELLOW 100 FT RoHS: Compliant | 13 |
|
$26.7000 / $35.8900 | Buy Now |
DISTI #
71186192
|
RS | Hook-Up Wire, 24WG, 19/36 Str, 300V, Yellow | Alpha Wire 892419 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$35.5400 / $38.8400 | RFQ |