Part Details for 89248 010500 by Belden Inc
Overview of 89248 010500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-2D2-25E58.924800 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SIT8208AI-GF-33E-58.924800 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT9121AI-2D1-XXE58.924800 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 89248 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6349
|
Newark | Coaxial Cable, Rg-6/U, 500Ft, Black, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Jacket Material:Fep, Product Range:-Rohs Compliant: Yes |Belden 89248 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$4,208.3200 / $4,533.9600 | Buy Now |
DISTI #
BEL30005-500-ND
|
DigiKey | #18 FFEP RG 6/U COAX Min Qty: 500 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.6792 | Buy Now |
DISTI #
566-89248-500-10
|
Mouser Electronics | Coaxial Cables 18AWG 1C SHIELD 500ft SPOOL BLACK RoHS: Compliant | 0 |
|
$4,143.3300 | Order Now |
DISTI #
70004580
|
RS | Coaxial Cable, RG6/U,18 AWG, BC, Solid, Braid Shld, TC, Foam FEP Ins, Blk, FEPjkt,75Ohms | Belden 89248 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,184.7600 | RFQ |