Part Details for 892H-1AC-F-S-12VDC by Song Chuan Precision Company
Overview of 892H-1AC-F-S-12VDC by Song Chuan Precision Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
LTC3892HUH#PBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC | |
LTC3892HUH#TRPBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC |
Price & Stock for 892H-1AC-F-S-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-892H1ACFS12VDC
|
Mouser Electronics | General Purpose Relays 7A, General Purpose Relay RoHS: Compliant | 0 |
|
$0.6650 | Order Now |
Part Details for 892H-1AC-F-S-12VDC
892H-1AC-F-S-12VDC CAD Models
892H-1AC-F-S-12VDC Part Data Attributes
|
892H-1AC-F-S-12VDC
Song Chuan Precision Company
Buy Now
|
Compare Parts:
892H-1AC-F-S-12VDC
Song Chuan Precision Company
|
Samacsys Manufacturer | Song Chuan |