There are no models available for this part yet.
Overview of 8931-115 by Bird Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789314GK-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TQFP, / | |
8V89317BAG | Renesas Electronics Corporation | 10G Ethernet PLL and IEEE 1588 Synthesizer | |
UPD789314GC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / |
Price & Stock for 8931-115 by Bird Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60104.1
|
TestEquity LLC | Bird 8931-115 RF Coaxial Termination, Oil-Cooled, 10 kW, 1 GHz, LC Female, 115 VAC, 8930 Series | 0 |
|
$10,046.0000 | Buy Now |