Part Details for 89315 by NTE Electronics Inc
Overview of 89315 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9030
|
Newark | Capacitor Ceramic Disc 15 000Pf 50V |Nte Electronics 89315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Ceramic 0.015uF 50V Y5R 20% (6.3 X 4mm) Radial 5.1mm 85°C RoHS: Compliant |
20 In Stock |
|
$0.5410 / $0.8680 | Buy Now |