Part Details for 89410 by NTE Electronics Inc
Overview of 89410 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL89410IBZ | Renesas Electronics Corporation | High Speed, Dual Channel Power MOSFET Drivers | |
ISL89410IBZ-T13 | Renesas Electronics Corporation | High Speed, Dual Channel Power MOSFET Drivers | |
RJE094889410 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Four Port, Shield With Top and Side EMI Tabs, No Panel Stops |
Price & Stock for 89410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9034
|
Newark | Cap, Cer, Y5V, 0.1Uf, 50V, Radial, Capacitance:0.1µf, Voltage(Dc):50V, Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Lead Spacing:4.5Mm, Capacitor Terminals:Pc Pin, Product Range:89000 Series Rohs Compliant: Yes |Nte Electronics 89410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Ceramic 0.1uF 50V Y5V -20% to 80% (7.3 X 3.25mm) Radial 4.5mm 85°C RoHS: Compliant |
20 In Stock |
|
$0.6840 / $1.0980 | Buy Now |