-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-89485-8100
|
Mouser Electronics | USB Connectors UPRIGHT USB CONN.WIT TH MYLAR BY TUBE L/F RoHS: Compliant | 0 |
|
$0.4740 / $0.4860 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
89485-8100
Molex
Buy Now
Datasheet
|
Compare Parts:
89485-8100
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |