894KM1004HC
Gowanda Electronics Corporation
Description: General Purpose Inductor, 1000uH, 10%, 1 Element,

Overview of 894KM1004HC by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for 894KM1004HC by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2639-894KM1004HC-ND
DigiKey HORIZONTAL TOROIDAL CHOKE Min Qty: 25 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $30.9764
$30.9764 Buy Now
DISTI # 894KM1004HC
Avnet Americas HORIZONTAL ENCAPSULATED HIGH EFFICIENCY TOROIDAL CHOKE - Bulk (Alt: 894KM1004HC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
  • 25 $30.7851
  • 50 $30.3239
  • 100 $26.0193
  • 150 $25.2125
  • 200 $24.9099
$24.9099 / $30.7851 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $41.1800
  • 13 $33.2600
  • 19 $31.8600
  • 25 $31.2200
$31.2200 / $41.1800 Buy Now

CAD Models for 894KM1004HC by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 894KM1004HC by Gowanda Electronics Corporation

894KM1004HC
Gowanda Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Toroidal
DC Resistance
0.235 Ω
Inductance-Nom (L)
1000 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.71 mm
Lead Length
6.35 mm
Lead Spacing
30.48 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Package Diameter
36.83 mm
Package Length
21.59 mm
Package Style
Toroidal
Packing Method
Bulk
Rated Current-Max
2.4 A
Self Resonance Frequency
0.3 MHz
Shape/Size Description
CIRCULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. 894KM1004HC
    Gowanda Electronics Corporation
    General Purpose Inductor, 1000uH, 10%, 1 Element,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 894KM1004HC by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 894KM1004HC by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of 894KM1004HC would you like to use for your alert(s)?
  • Please alert me when 894KM1004HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 894KM1004HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 894KM1004HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 894KM1004HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 894KM1004HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 894KM1004HC by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: