894KM1503RM
Gowanda Electronics Corporation
Description: General Purpose Inductor, 150uH, 10%, 1 Element,

Overview of 894KM1503RM by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 894KM1503RM by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 894KM1503RM
Avnet Americas TOROIDAL INDUCTOR - Bulk (Alt: 894KM1503RM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $44.9100
  • 13 $36.2700
  • 19 $34.7400
  • 25 $34.0500
$34.0500 / $44.9100 Buy Now

CAD Models for 894KM1503RM by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 894KM1503RM by Gowanda Electronics Corporation

894KM1503RM
Gowanda Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Toroidal
DC Resistance
0.035 Ω
Inductance-Nom (L)
150 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
1.14 mm
Lead Length
19.05 mm
Lead Spacing
31.75 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Package Diameter
34 mm
Package Length
20.32 mm
Package Style
Radial
Packing Method
Bulk
Rated Current-Max
6.5 A
Self Resonance Frequency
1 MHz
Shape/Size Description
CIRCULAR PACKAGE
Shielded
YES
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. 894KM1503RM
    Gowanda Electronics Corporation
    General Purpose Inductor, 150uH, 10%, 1 Element,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 894KM1503RM by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 894KM1503RM by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of 894KM1503RM would you like to use for your alert(s)?
  • Please alert me when 894KM1503RM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 894KM1503RM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 894KM1503RM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 894KM1503RM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 894KM1503RM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 894KM1503RM by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: