Part Details for 894T5004LF by Gowanda Electronics Corporation
Overview of 894T5004LF by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 894T5004LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-894T5004LF-ND
|
DigiKey | HIGH INDUCTANCE TOROID INDUCTOR Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4376 | Buy Now |
DISTI #
894T5004LF
|
Avnet Americas | HIGH INDUCTANCE SELF-LEADED TOROIDAL INDUCTOR - Bulk (Alt: 894T5004LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4636 / $32.6018 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4200 / $29.6900 | Buy Now |
Part Details for 894T5004LF
894T5004LF CAD Models
894T5004LF Part Data Attributes
|
894T5004LF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
894T5004LF
Gowanda Electronics Corporation
General Purpose Inductor, 5000uH, 2%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 5000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Length | 152.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 35.56 mm | |
Package Length | 17.78 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 0.825 A | |
Self Resonance Frequency | 0.25 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.001 MHz | |
Tolerance | 2% |