Datasheets
895-022-500-403 by: EDAC Inc

Card Edge Connector, 22 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator,

Part Details for 895-022-500-403 by EDAC Inc

Overview of 895-022-500-403 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for 895-022-500-403

Part # Distributor Description Stock Price Buy
DISTI # 18AK8316
Newark Connector |Edac 895-022-500-403 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $132.4100
  • 100 $104.3200
  • 250 $90.5500
  • 500 $77.7300
  • 1,000 $59.2500
$59.2500 / $132.4100 Buy Now
DISTI # 151-895-022-500-403-ND
DigiKey CONN EDGE SINGLE FML 22POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $110.3376
$110.3376 Buy Now
DISTI # 587-895-022-500-403
Mouser Electronics Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant 0
  • 25 $114.3100
  • 50 $110.2200
$110.2200 / $114.3100 Order Now
Onlinecomponents.com .100" (2.54mm) Pitch | Card Edge Connector - 22 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount 0
  • 7 $168.7300
  • 13 $111.8300
  • 19 $90.8600
  • 25 $89.0400
$89.0400 / $168.7300 Buy Now

Part Details for 895-022-500-403

895-022-500-403 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

895-022-500-403 Part Data Attributes

895-022-500-403 EDAC Inc
Buy Now Datasheet
Compare Parts:
895-022-500-403 EDAC Inc Card Edge Connector, 22 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
Body Breadth 0.37 inch
Body Depth 0.6 inch
Body Length 3.035 inch
Connector Type CARD EDGE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 1697VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULFIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 HOLE 0.116
Mounting Option 2 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.26 inch
Termination Type SOLDER
Total Number of Contacts 22
UL Flammability Code 94V-0

Alternate Parts for 895-022-500-403

This table gives cross-reference parts and alternative options found for 895-022-500-403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 895-022-500-403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
845-022-500-603 Card Edge Connector, 22 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, EDAC Inc 895-022-500-403 vs 845-022-500-603
845-022-500-403 Card Edge Connector, 22 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, EDAC Inc 895-022-500-403 vs 845-022-500-403
895-022-500-103 Card Edge Connector, 22 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator, EDAC Inc 895-022-500-403 vs 895-022-500-103
845-022-500-103 Card Edge Connector, 22 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, EDAC Inc 895-022-500-403 vs 845-022-500-103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 895-022-500-403 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 895-022-500-403 by EDAC Inc

  • Please alert me when 895-022-500-403 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 895-022-500-403 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 895-022-500-403 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 895-022-500-403 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 895-022-500-403.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 895-022-500-403 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: