Part Details for 8955.0/G by Altech Corporation
Overview of 8955.0/G by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92789-550HLF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), R/A, Type 123, 5V, 5mm s/o, with EMI Clip, non-Eject | |
92789-550LF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), R/A, Type 123, 5V, 5mm s/o, with EMI Clip, non-Eject | |
SiT3809AC-C3-33EZ-189.550000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for 8955.0/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9445
|
Newark | Io/2G, I/O Module, 24Vdc [1] |Altech 8955.0/G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.7300 / $90.7000 | Buy Now |
DISTI #
8955.0/G-ND
|
DigiKey | IO MODULE 24VDC 1 RED LED 2POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.3500 | Buy Now |
DISTI #
845-89550G
|
Mouser Electronics | I/O Modules IO/2G, I/O Module, 24VDC [1] | 0 |
|
$73.1100 / $82.1800 | Order Now |
DISTI #
70078023
|
RS | I/O OPTO CARRIER, 2 ISOLATED POS | Altech Corp 8955.0/G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$73.5100 / $91.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$61.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.6700 / $81.0500 | Buy Now |
DISTI #
10105941
|
TestEquity LLC | Altech 8955.0/G IO/2G, I/O Module, 24VDC [1] Red LED, 2 pos. | 0 |
|
$61.3900 | Buy Now |