Part Details for 8956.2N by Altech Corporation
Overview of 8956.2N by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8956.2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9464
|
Newark | Rm2G4, 4 Channel Safety Relay |Altech 8956.2N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.0500 / $248.8000 | Buy Now |
DISTI #
8956.2N-ND
|
DigiKey | RM2G4 4 CHANNEL SAFETY RELAY MOD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.9100 | Buy Now |
DISTI #
845-89562N
|
Mouser Electronics | Safety Relays RM2G4, 4 Channel Safety Relay | 0 |
|
$200.7000 / $220.9000 | Order Now |
DISTI #
71238258
|
RS | RM2G4, 4 Channel Safety Relay Module, 24VDC, DPDT Contact N | Altech Corp 8956.2N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$180.2600 / $225.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$182.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$184.5400 / $198.2100 | Buy Now |
DISTI #
10107490
|
TestEquity LLC | Altech 8956.2N Safety Relay Module, AgNi, 24V, 8 Amp Contacts, 4 Isolated Isolated Channel | 0 |
|
$182.2600 | Buy Now |