-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H451AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
TB67H450AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
ADE1201ACCZ | Analog Devices | 1Ch Isolated Programable Binar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-896H1CHC100124VD
|
Mouser Electronics | Automotive Relays RoHS: Compliant | 0 |
|
$2.2000 / $4.3900 | Order Now |
|
Onlinecomponents.com | Automotive Relay - SPDT (1 Form C) - 24 VDC Coil - 50 A Contact - 28 VDC Switching - Quick Connect (0.250") - Socket Mounting. RoHS: Compliant |
2571 In Stock 5200 On Order |
|
$1.9300 / $5.7700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$13.1508 | Buy Now |
|
Quest Components | 22 |
|
$14.2467 | Buy Now | |
|
Master Electronics | Automotive Relay - SPDT (1 Form C) - 24 VDC Coil - 50 A Contact - 28 VDC Switching - Quick Connect (0.250") - Socket Mounting. RoHS: Compliant |
2571 In Stock 5200 On Order |
|
$1.9300 / $5.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy