Part Details for 896H-1CH-D1-001-24VDC by Song Chuan Precision Company
Overview of 896H-1CH-D1-001-24VDC by Song Chuan Precision Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H451AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
TB67H450AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
ADE1201ACCZ | Analog Devices | 1Ch Isolated Programable Binar |
Price & Stock for 896H-1CH-D1-001-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-896H1CHD10124VDC
|
Mouser Electronics | Automotive Relays SPDT 24VDC QC w/ resistor RoHS: Compliant | 0 |
|
$3.2900 / $7.3200 | Order Now |
|
Onlinecomponents.com | Automotive Relays SPDT 24VDC QC w/ resistor RoHS: Compliant |
633 In Stock |
|
$2.2000 / $6.5800 | Buy Now |
|
Master Electronics | Automotive Relays SPDT 24VDC QC w/ resistor RoHS: Compliant |
633 In Stock |
|
$2.2000 / $6.5800 | Buy Now |