Part Details for 896H-2AH-D1-12VDC by Song Chuan Precision Company
Overview of 896H-2AH-D1-12VDC by Song Chuan Precision Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
LTC3896HFE#PBF | Analog Devices | 150V L IQ, Sync Inv DC/DC Cntr | |
LTC3896HFE#TRPBF | Analog Devices | 150V L IQ, Sync Inv DC/DC Cntr |
Price & Stock for 896H-2AH-D1-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-896H2AHD112VDC
|
Mouser Electronics | Automotive Relays 50A, Automotive Relay RoHS: Compliant | 0 |
|
$3.2000 | Order Now |
|
Onlinecomponents.com | Mini ISO Automotive Relay - 2A (DPNO) - Flanged Cover ( Dust Cover) - NO Contacts Switch 50A Resistive Load - NC Contacts Switch 30A Resistive Load - 12VDC Coil - Socket Terminal. RoHS: Compliant |
2600 In Stock |
|
$3.2500 / $5.7200 | Buy Now |
|
Master Electronics | Mini ISO Automotive Relay - 2A (DPNO) - Flanged Cover ( Dust Cover) - NO Contacts Switch 50A Resistive Load - NC Contacts Switch 30A Resistive Load - 12VDC Coil - Socket Terminal. RoHS: Compliant |
2600 In Stock |
|
$3.2500 / $5.7200 | Buy Now |