Part Details for 897-1052 by WAGO Innovative Connections
Overview of 897-1052 by WAGO Innovative Connections
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 897-1052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flat cable - B2ca - 5G 10 mm² - halogen-free - 3L + N + PE - 0.6/1 kV - 10,00 mm² - light gray RoHS: Compliant | 0 |
|
$47.6900 / $64.8800 | Buy Now |