Part Details for 89734 008500 by Belden Inc
Overview of 89734 008500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89734 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F8055
|
Newark | Shielded Cable Multipair, 12Pair, 24Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:12 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152M, Jacket Color:Gray, Product Range:-Rohs Compliant: Yes |Belden 89734 008500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 6 |
|
$37,485.5900 / $40,386.2600 | Buy Now |
DISTI #
BEL6798-500-ND
|
DigiKey | MULTI-PAIR 24CON 24AWG GRAY Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$58.5935 | Buy Now |
DISTI #
566-89734008500
|
Mouser Electronics | Multi-Conductor Cables 12 #24 FS PR FFEP SLF | 0 |
|
$37,741.5700 | Order Now |
DISTI #
89734.008500
|
TME | Wire, 12x2x24AWG, RS232,RS422, stranded, Cu, PVDF, grey, 152m, 300V Min Qty: 2 | 0 |
|
$111.0400 / $177.6600 | RFQ |